The PPTE0100GP5VDC pressure sensor from Honeywell offers an accuracy of 0.24% and operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum pressure of 300PSI and is available in a single unit package with wire leads. This pressure sensor is suitable for use in various applications, including those that require vented gauge pressure measurements.
Honeywell PPTE0100GP5VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE0100GP5VDC to view detailed technical specifications.
No datasheet is available for this part.