The PPTE1000GP5VDF pressure sensor from Honeywell offers an accuracy of 0.24% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 3000PSI and features a vented gauge pressure type. The sensor has a threaded port and is terminated with wire leads, packaged individually.
Honeywell PPTE1000GP5VDF technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3000PSI |
| Operating Pressure | 1000PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE1000GP5VDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.