The PPTE1500AP5VDF is an absolute pressure sensor from Honeywell with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 4500PSI, with a standard operating pressure of 1500PSI. The sensor features a threaded port and wire leads for connection. It is designed for use in environmental sensing applications.
Honeywell PPTE1500AP5VDF technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4500PSI |
| Operating Pressure | 1500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE1500AP5VDF to view detailed technical specifications.
No datasheet is available for this part.