The PPTE1500GP2VDC is a pressure sensor from Honeywell with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 4500PSI. The sensor features threaded ports and is supplied with wire leads. It is suitable for use in various applications, including those requiring analog or RS-232 output.
Honeywell PPTE1500GP2VDC technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4500PSI |
| Operating Pressure | 1500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE1500GP2VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.