The PPTE3000AP5VDF is an absolute pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It features a threaded port style and wire lead termination. The sensor has a maximum operating pressure of 6000PSI and a series designation of PPTE. It provides analog and RS-485 output types.
Honeywell PPTE3000AP5VDF technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6000PSI |
| Operating Pressure | 3000PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTE3000AP5VDF to view detailed technical specifications.
No datasheet is available for this part.