The PPTR0015AP5VB is an absolute pressure sensor from Honeywell with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 45PSI. The sensor provides an analog or RS-485 output and features a threaded port. It is a single unit in a connector termination.
Honeywell PPTR0015AP5VB technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0015AP5VB to view detailed technical specifications.
No datasheet is available for this part.