The PPTR0020GP5VB is a vented gauge pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 60PSI and a typical operating pressure of 20PSI. The sensor provides an analog output and supports RS-485 communication. It is a single unit with a threaded port style and a vented gauge pressure type.
Honeywell PPTR0020GP5VB technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 20PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | PPTR |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0020GP5VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.