The PPTR0040AP2VB is an absolute pressure sensor from Honeywell with an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 120PSI. The sensor features an analog and RS-232 output type and is packaged as a single unit with a threaded port style.
Honeywell PPTR0040AP2VB technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 40PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0040AP2VB to view detailed technical specifications.
No datasheet is available for this part.