Honeywell PPTR0040AP2VN-R120 technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 40PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0040AP2VN-R120 to view detailed technical specifications.
No datasheet is available for this part.