Honeywell PPTR0100AP2VN-R111 technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0100AP2VN-R111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.