The PPTR0300AP2VB is an absolute pressure sensor from Honeywell with an operating temperature range of -40°C to 85°C and a maximum operating pressure of 900PSI. It features an analog and RS-232 output type and a threaded port style. The sensor is a single unit with a termination of connector type.
Honeywell PPTR0300AP2VB technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 900PSI |
| Operating Pressure | 300PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0300AP2VB to view detailed technical specifications.
No datasheet is available for this part.