The PPTR0500AP5VN-R111 is an absolute pressure sensor from Honeywell, featuring an accuracy of 0.24%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 1500PSI, with a standard operating pressure of 500PSI. The sensor provides analog and RS-485 output types and is available in a single package quantity. It has a threaded port style and is terminated with PC pins.
Honeywell PPTR0500AP5VN-R111 technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR0500AP5VN-R111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.