The PPTR Series Absolute Pressure Sensor from Honeywell features an accuracy of 0.24% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 4500PSI and is available with a threaded port style. The sensor provides analog and RS-232 output types and is packaged individually.
Honeywell PPTR1500AP2VN-R111 technical specifications.
| Accuracy | 0.24% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4500PSI |
| Operating Pressure | 1500PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PPTR |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPTR1500AP2VN-R111 to view detailed technical specifications.
No datasheet is available for this part.