
The PX2 Series Absolute Pressure Sensor is a stud mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 8V. The sensor is designed to operate at a maximum pressure of 449.62PSI and an operating pressure of 145.04PSI. It is an analog voltage output device with a package quantity of one and a threaded port style.
Honeywell PX2AF1XX010BABEX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AF1XX010BABEX to view detailed technical specifications.
No datasheet is available for this part.