
Honeywell PX2AF1XX010BSBEX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AF1XX010BSBEX to view detailed technical specifications.
No datasheet is available for this part.
