Honeywell PX2AF1XX150PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Nominal Supply Current | 5mA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | PX2 |
| Supply Current | 4mA |
| Termination | Connector |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AF1XX150PAAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
