The PX2 Series Pressure Sensor from Honeywell is a sealed gauge pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 1000PSI and a typical operating pressure of 300PSI. The sensor is available in a package quantity of 40 and features a threaded port style. It is designed to provide an analog current output and is suitable for use in a variety of applications.
Honeywell PX2AF1XX300PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Package Quantity | 40 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AF1XX300PSCHX to view detailed technical specifications.
No datasheet is available for this part.