
The PX2 Series Absolute Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It can withstand a maximum pressure of 1000PSI and is designed for use in industrial environments. The sensor features a threaded port style and is available in a stud mount configuration, with a termination type of connector.
Honeywell PX2AN1XX300PABEX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2AN1XX300PABEX to view detailed technical specifications.
No datasheet is available for this part.
