The PX2AN2XX010BABEX is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 10bar. It features an accuracy of ±0.25% and a temperature range of -40 to 125°C. The device has a maximum overload pressure of 30bar and is designed for use in air or liquid media. It is rated IP65 and has a 1/8-27 NPT port size, with electrical termination via Packard Metripak. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Honeywell PX2AN2XX010BABEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard Metripak |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2AN2XX010BABEX to view detailed technical specifications.
No datasheet is available for this part.