The PX2AN2XX250PABGX absolute pressure sensor from Honeywell operates over a pressure range of 0 to 250psi with an accuracy of ±0.25%. It features a 1/8-27 NPT port and an IP65 rating for protection against solid particles and water. The device has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 5.5 amps. The sensor's operating temperature range is -40 to 125 degrees Celsius. It is designed for use in industrial applications.
Honeywell PX2AN2XX250PABGX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard Metripak |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2AN2XX250PABGX to view detailed technical specifications.
No datasheet is available for this part.