
The PX2 Series Pressure Sensor from Honeywell is a sealed gauge pressure sensor with a threaded port and analog current output. It operates within a temperature range of -40°C to 125°C and is designed to withstand pressures up to 1000PSI. The sensor features an accuracy of 0.25% and is part of the PX2 Series.
Honeywell PX2BF1XX500PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2BF1XX500PSCHX to view detailed technical specifications.
No datasheet is available for this part.
