The PX2 Series pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed for sealed gauge pressure applications and has a maximum operating pressure of 1000.76PSI. The sensor provides an analog current output and features a threaded port for easy mounting.
Honeywell PX2CG1XX025BSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 362.59PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2CG1XX025BSCHX to view detailed technical specifications.
No datasheet is available for this part.