The PX2DF1XX200PSBEX is a sealed gage pressure sensor from Honeywell, operating within a 0psi to 200psi range with ±0.25% accuracy. It features a maximum overload pressure of 600psi and a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 30V and a typical supply current of 5.5mA. It is available with various operating supply voltages, including 9V, 12V, 15V, 18V, and 24V. The sensor has a 3-pin Deutsch electrical termination and an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DF1XX200PSBEX technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DF1XX200PSBEX to view detailed technical specifications.
No datasheet is available for this part.