The PX2DN1XX016BABEX absolute pressure sensor from Honeywell operates over a range of 0 to 16bar with an accuracy of ±0.25%. It features a maximum overload pressure of 48bar and a response time of 2ms. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It is designed for use in industrial environments and meets IP6K9K rating. The sensor is available in a 3-pin Deutsch connector with a 1/4-18 NPT port.
Honeywell PX2DN1XX016BABEX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX016BABEX to view detailed technical specifications.
No datasheet is available for this part.