The Honeywell PX2DN1XX016BSBGX is a sealed gage pressure sensor with an operating pressure range of 0 to 16bar. It features a 1/4-18 NPT port and Deutsch electrical termination. The device has an IP6K9K rating and can operate in air or liquid media. The sensor's accuracy is ±0.25 and it has a maximum operating temperature range of -40 to 125 degrees Celsius. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, with a maximum supply current of 5.5 amps.
Honeywell PX2DN1XX016BSBGX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX016BSBGX to view detailed technical specifications.
No datasheet is available for this part.