The PX2DN1XX1.6GABEX is an absolute pressure sensor from Honeywell, operating over a range of 0 to 1600kPa. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 4800kPa. The device is designed to operate within a temperature range of -40 to 125°C and can be powered with a supply voltage between 8 and 30V. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It has a response time of 2ms and is rated for use in air and liquid media, with an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DN1XX1.6GABEX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX1.6GABEX to view detailed technical specifications.
No datasheet is available for this part.