Honeywell PX2DN1XX1.6GACHX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX1.6GACHX to view detailed technical specifications.
No datasheet is available for this part.