The PX2DN1XX100PSBGX is a sealed gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It has a maximum overload pressure of 300psi and operates within a temperature range of -40 to 125°C. The device is powered by a supply voltage of 8 to 30V, with a typical operating voltage of 9, 12, 15, 18, or 24V. The pressure sensor has a 1/4-18 NPT port size and is electrically terminated with Deutsch connectors. It is rated IP6K9K and can operate in air or liquid media.
Honeywell PX2DN1XX100PSBGX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX100PSBGX to view detailed technical specifications.
No datasheet is available for this part.