The PX2DN1XX2.5GSBEX pressure sensor from Honeywell offers a sealed gage device with an operating pressure range of 0 to 2500 kPa. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 6895 kPa. The sensor operates within a temperature range of -40°C to 125°C and has a maximum supply current of 5.5 mA. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 V. The device is equipped with a Deutsch electrical termination and has an IP6K9K rating, making it suitable for use in harsh environments.
Honeywell PX2DN1XX2.5GSBEX technical specifications.
| Operating Pressure Range | 0kPa to 2500kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6895kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX2.5GSBEX to view detailed technical specifications.
No datasheet is available for this part.