This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 250psi, with an accuracy of ±0.25%. It has a maximum overload pressure of 750psi and operates within a temperature range of -40 to 125°C. The device is supplied with a voltage of 8 to 30V, with a typical supply voltage of 9, 12, 15, 18, or 24V. The sensor has a response time of 2ms and is available in a 3-pin package with Deutsch electrical termination.
Honeywell PX2DN1XX250PABGX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX250PABGX to view detailed technical specifications.
No datasheet is available for this part.