The PX2DN1XX300PABEX is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 300psi. It features a 1/4-18 NPT port size and Deutsch electrical termination. The device is rated for IP6K9K and operates over a temperature range of -40 to 125 degrees Celsius. The sensor has a response time of 2 seconds and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is suitable for use in industrial environments.
Honeywell PX2DN1XX300PABEX technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX300PABEX to view detailed technical specifications.
No datasheet is available for this part.