The PX2DN1XX500PABGX from Honeywell is an absolute pressure sensor with a maximum operating temperature range of -40°C to 125°C. It has a maximum overload pressure of 1000psi and an accuracy of ±0.25%. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 1/4-18 NPT port and Deutsch electrical termination, with an IP6K9K rating for protection against environmental factors. The sensor is designed for use in air or liquid media and has a response time of 2 seconds.
Honeywell PX2DN1XX500PABGX technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX500PABGX to view detailed technical specifications.
No datasheet is available for this part.