The PX2DN2XX010BABGX absolute pressure sensor from Honeywell operates over a pressure range of 0 to 10bar and features a 1/8-27 NPT port size. It has a maximum overload pressure of 30bar and an accuracy of ±0.25. The device is designed for use in temperatures between -40°C and 125°C and can be supplied with a voltage between 8 and 30V. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum supply current of 5.5A. It is suitable for use in air or liquid media and has a response time of 2 seconds.
Honeywell PX2DN2XX010BABGX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX010BABGX to view detailed technical specifications.
No datasheet is available for this part.