The PX2DN2XX010BSBEX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 10 bar. It features an accuracy of ±0.25% and a maximum overload pressure of 30 bar. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. The maximum supply current is 5.5mA, and the typical operating supply voltage is 9, 12, 15, 18, or 24V. The sensor has a 1/8-27 NPT port size and is electrically terminated with Deutsch connectors, with an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DN2XX010BSBEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX010BSBEX to view detailed technical specifications.
No datasheet is available for this part.