The PX2DN2XX016BSBCX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 16bar. It features a 1/8-27 NPT port size and Deutsch electrical termination. The sensor is rated for an IP6K9K ingress protection level and can operate in both air and liquid media. The device has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30 volts. It has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum supply current of 5.5 amps. The sensor has a response time of 2 seconds and an accuracy of ±0.25.
Honeywell PX2DN2XX016BSBCX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX016BSBCX to view detailed technical specifications.
No datasheet is available for this part.