This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 100psi, with an accuracy of ±0.25%. It can withstand maximum overload pressures of up to 300psi and operates within a temperature range of -40 to 125°C. The device is terminated with Deutsch connectors and has an IP rating of IP6K9K, making it suitable for use in harsh environments. The sensor is available in a 3-pin configuration and is designed for use in industrial applications.
Honeywell PX2DN2XX100PABDX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 13V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX100PABDX to view detailed technical specifications.
No datasheet is available for this part.