The Honeywell PX2DN2XX200PABGX is an absolute pressure sensor with a maximum overload pressure of 600psi and an operating temperature range of -40 to 125 degrees Celsius. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 5.5 amps. The sensor has a response time of 2 seconds and is available in a 3-pin package. It is rated for use in air and liquid media and meets the IP6K9K ingress protection standard.
Honeywell PX2DN2XX200PABGX technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX200PABGX to view detailed technical specifications.
No datasheet is available for this part.