The PX2DN2XX500PSBEX is a sealed gage pressure sensor with an operating pressure range of 0 to 500psi. It features an accuracy of ±0.25% and a maximum overload pressure of 1000psi. The device operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 30V. It also has a maximum supply current of 5.5mA and is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. The sensor has a 1/8-27 NPT port size and Deutsch electrical termination. It has an IP6K9K rating and can operate in air or liquid media. The output voltage is 0.5 to 4.5V and has a response time of 2ms.
Honeywell PX2DN2XX500PSBEX technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX500PSBEX to view detailed technical specifications.
No datasheet is available for this part.