The PX2DS1XX025BSBCX pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 25bar and an accuracy of ±0.25%. It has a maximum overload pressure of 69bar and operates within a temperature range of -40 to 125°C. The device is electrically terminated with Deutsch connectors and has an IP rating of IP6K9K. It is suitable for use in air and liquid media and has a response time of 2ms.
Honeywell PX2DS1XX025BSBCX technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX025BSBCX to view detailed technical specifications.
No datasheet is available for this part.