
Honeywell PX2EF1XX025BSBDX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 13V |
| Mount | Stud |
| Operating Pressure | 362.59PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EF1XX025BSBDX to view detailed technical specifications.
No datasheet is available for this part.
