The PX2EN1XX010BSABX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 10 bar. It features a maximum overload pressure of 30 bar and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 5V. It is designed for use in industrial environments and meets IP69K rating for protection against solid particles and high-temperature water jets. The sensor is available in a cable harness termination and is suitable for use in air and liquid media with a response time of 2 seconds.
Honeywell PX2EN1XX010BSABX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2EN1XX010BSABX to view detailed technical specifications.
No datasheet is available for this part.