
The PX2 Series Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 449.62PSI and is sealed gauge type. The sensor has a threaded port style and provides an analog voltage output. It is part of the PX2 series and has wire leads for termination.
Honeywell PX2EN1XX010BSACX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 449.62PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2EN1XX010BSACX to view detailed technical specifications.
No datasheet is available for this part.