The PX2EN1XX010BSBCX pressure sensor from Honeywell operates over a range of 0 to 10bar with a sealed gage type and 1/4-18 NPT port size. It features an IP69K rating and can withstand a maximum overload pressure of 30bar. The device has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum supply current of 5.5 amps. The sensor has a response time of 2 seconds and an operating temperature range of -40 to 125 degrees Celsius. It is designed for use in industrial applications and is available from Honeywell.
Honeywell PX2EN1XX010BSBCX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2EN1XX010BSBCX to view detailed technical specifications.
No datasheet is available for this part.