The PX2 pressure sensor is an absolute pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 70PSI and a typical operating pressure of 15PSI. The sensor is powered by a 5V supply voltage and has a supply current of 5mA. It is rated for use in IP65 environments and has a voltage rating of 5V.
Honeywell PX2EN1XX015PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 70PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EN1XX015PAAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.