The PX2 Series Sealed Gauge Pressure Sensor is an analog voltage output device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for sealed gauge pressure applications. The sensor features a threaded port and wire leads for connection. It is suitable for use in environments with maximum pressures up to 1000.76PSI.
Honeywell PX2EN1XX040BSBDX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 580.15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2EN1XX040BSBDX to view detailed technical specifications.
No datasheet is available for this part.