The PX2EN2XX1.6GSBGX is a sealed gage pressure sensor with an operating pressure range of 0kPa to 1600kPa. It features a 1/8-27 NPT port size and a 3-pin electrical termination via cable harness. The device has an accuracy of ±0.25 and a maximum operating temperature range of -40°C to 125°C. It is rated for IP69K and can operate with media including air and liquid. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Honeywell PX2EN2XX1.6GSBGX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2EN2XX1.6GSBGX to view detailed technical specifications.
No datasheet is available for this part.