Honeywell R300-F35-M14-C technical specifications.
| Max Operating Temperature | 275 |
| Min Operating Temperature | -40 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell R300-F35-M14-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.