Honeywell RA20LASB501A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Diameter | 28.6mm |
| Linearity | 5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 310V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RA20 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 310V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RA20LASB501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.