Wirewound linear potentiometer with 5kR resistance and 10% tolerance. Features a 2W maximum power dissipation and operates across a -55°C to 105°C temperature range. This single-gang unit offers a 1-turn adjustment with solder termination and panel bushing mount. Designed for 310V operating supply voltage, it meets MIL-R-19 standards.
Honeywell RA20LASB502A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Length | 30.96mm |
| Linearity | 5% |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 2W |
| Military Standard | MIL-R-19 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 310V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RA20 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RA20LASB502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.