5kR wirewound linear potentiometer, 4W power dissipation, 350V DC rated voltage. Features 10% resistance tolerance and 5% linearity. Designed for panel mounting with a 0.25-inch actuator diameter and 0.625-inch actuator length. Operates across a -55°C to 105°C temperature range.
Honeywell RA30LASB502A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Linearity | 5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RA30 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell RA30LASB502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.